- RS Stock No.:
- 699-3166
- Mfr. Part No.:
- TAJD106K050RNJ
- Manufacturer:
- KYOCERA AVX
15 In stock for delivery within 2 working days
Added
Price Each
€3.17
(exc. VAT)
€3.90
(inc. VAT)
Units | Per unit |
1 - 9 | €3.17 |
10 - 24 | €3.03 |
25 - 49 | €2.93 |
50 - 99 | €2.62 |
100 + | €2.35 |
- RS Stock No.:
- 699-3166
- Mfr. Part No.:
- TAJD106K050RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 800mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Leakage Current | 5 μA |
Dissipation Factor | 6% |
- RS Stock No.:
- 699-3166
- Mfr. Part No.:
- TAJD106K050RNJ
- Manufacturer:
- KYOCERA AVX