Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- RS Stock No.:
- 517-432
- Mfr. Part No.:
- 0-34-132
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€46.57
(exc. VAT)
€57.28
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.57 |
*price indicative
- RS Stock No.:
- 517-432
- Mfr. Part No.:
- 0-34-132
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Length | 30m | |
| Unit of Measure | Imperial/Metric | |
| Blade Width | 10mm | |
| Open Case | No | |
| Series | FATMAX | |
| Case Colour | Yellow | |
| Blade Colour | Metallic | |
| Standards/Approvals | Class II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Length 30m | ||
Unit of Measure Imperial/Metric | ||
Blade Width 10mm | ||
Open Case No | ||
Series FATMAX | ||
Case Colour Yellow | ||
Blade Colour Metallic | ||
Standards/Approvals Class II | ||
Case Material ABS | ||
RoHS Status: Exempt
Stanley FatMax Series Tape Measure, 30m Length, 10mm Blade Width - 0-34-132
This tape measure is designed for professionals requiring precise measurements in various environments. With a length of 30m and a blade width of 10mm, it accommodates various tasks, from simple DIY projects to extensive construction work. The high-impact ABS closed case ensures durability while maintaining a comfortable grip.
Features & Benefits
• Durable stainless steel blade offers flexibility and resistance
• High-impact ABS case withstands heavy usage and rough conditions
• Moulded rubber grip enhances comfort during extended use
• Fast rewind mechanism for efficient measurements
• Steel mouth lining reduces wear for a longer lifespan
Applications
• Ideal for construction projects requiring precise measurements
• Used for electrical installations where accuracy is essential
• Suitable for mechanical work needing flexible measurement tools
• Perfect for automation tasks requiring reliable measurement
What makes the rewind feature effective for high-efficiency tasks?
The fast rewind mechanism allows users to quickly retract the blade; one turn of the handle rewinds the tape three times, saving time during repetitive measuring tasks.
How does the blade material affect measurement accuracy in various conditions?
The stainless steel blade provides flexibility while maintaining shape, ensuring accurate measurements even in challenging environments that require frequent bending or repositioning.
What role does the design play in ensuring user comfort during extended use?
The closed case, combined with a moulded rubber grip, prevents slippage and fatigue, making it easier to grip securely even in strenuous conditions, contributing to overall user comfort.
Related links
- Stanley 30 m Tape Measure Metric
- Stanley FatMax STANLEY OPEN FRAME FIBREGLASS LONG TAPE 30 m Tape Measure Metric
- Stanley FatMax FATMAX 60 m Tape Measure Metric
- Stanley FatMax FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 5 m Tape Measure Metric
- Stanley FATMAX 10 m Tape Measure Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
