Teng Tools MT 8 mm Measuring Tape, Metric
- RS Stock No.:
- 832-240
- Mfr. Part No.:
- MT08
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€32.76
(exc. VAT)
€40.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.76 |
*price indicative
- RS Stock No.:
- 832-240
- Mfr. Part No.:
- MT08
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Length | 8mm | |
| Unit of Measure | Metric | |
| Product Type | Measuring Tape | |
| Blade Width | 25mm | |
| Series | MT | |
| Case Colour | Black, Red | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | UKCA | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Length 8mm | ||
Unit of Measure Metric | ||
Product Type Measuring Tape | ||
Blade Width 25mm | ||
Series MT | ||
Case Colour Black, Red | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals UKCA | ||
Case Material ABS | ||
- COO (Country of Origin):
- TW
The Teng Tools measuring tape is a robust, dual-scale measuring device designed for versatile use in various applications. Capable of measuring in both metric and imperial units, it ensures precision for every task.
ABS case provides durability for long-lasting use
Rubberised grip offers enhanced control, especially in wet or oily conditions
Tape lock and belt clip facilitate secure storage and easy access
Power return mechanism allows for automatic rewinding with efficiency
Aligning hook supports accurate internal and external measurements
