Stanley CONTROL-LOCK 10 m Tape Measure, Metric, RSCAL

Subtotal (1 unit)*

€113.91

(exc. VAT)

€140.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€113.91

*price indicative

RS Stock No.:
889-991
Mfr. Part No.:
STHT37233-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tape Measure

Unit of Measure

Metric

Length

10m

Blade Width

25mm

Open Case

No

Series

CONTROL-LOCK

Blade Colour

Yellow

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT Control lock features a new Compact and lightweight design, offering improved grip, comfort, and usability. It comes equipped with an integrated finger brake, providing ultimate control during use, ensuring more accurate measurements and extending the life of the tape.

Double sided blade print facilitates awkward or overhead measurements

Improved blade durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy