SAM LU 20 m Tape Measure, Metric

Subtotal (1 unit)*

€91.90

(exc. VAT)

€113.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.90

*price indicative

RS Stock No.:
221-6267
Mfr. Part No.:
LU-9020
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tape Measure

Length

20m

Unit of Measure

Metric

Blade Width

15mm

Open Case

No

Series

LU

Standards/Approvals

No

Case Material

Metal

RoHS Status: Exempt

The SAM Long Measures Steel Tape has bi-material housing . It has Metal case coated imitation leather + retractable crank. It is Calibrated and calibrated at a temperature of 20 ° C under 2 daN voltage.

Accuracy class II

Single-sided graduated tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy