BETA 1692 2 m Tape Measure, Metric
- RS Stock No.:
- 225-7306
- Mfr. Part No.:
- 1692/2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.44 |
*price indicative
Calibration Options:
Each
€66.86
(exc. VAT)
€82.24
(inc. VAT)
- RS Stock No.:
- 225-7306
- Mfr. Part No.:
- 1692/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Product Type | Tape Measure | |
| Blade Width | 16mm | |
| Open Case | No | |
| Series | 1692 | |
| Standards/Approvals | Precision class II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Length 2m | ||
Product Type Tape Measure | ||
Blade Width 16mm | ||
Open Case No | ||
Series 1692 | ||
Standards/Approvals Precision class II | ||
Case Material ABS | ||
RoHS Status: Exempt
The BETA measuring tape has shock-resistant Bimaterial ABS casings and steel tape. It provides precision class II.
Excellent quality level
Designed to help GET your job done fast
Designed for the ultimate in practicality and functionality

