Stanley FATMAX 5 m Tape Measure, Metric
- RS Stock No.:
- 247-2675
- Mfr. Part No.:
- FMHT33100-0
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-2675
- Mfr. Part No.:
- FMHT33100-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | FATMAX | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 5m | ||
Blade Width 32mm | ||
Open Case No | ||
Series FATMAX | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley FatMax Series Tape Measure, 5m Length, 32mm Blade Width - FMHT33100-0
This tape measure is an essential measuring tool, designed for professionals who require precision and durability in their work. The Compact design, offering an impressive reach of 5m for efficient measurements while maintaining a wide 32mm blade width for added visibility. Ideal for construction and various trades, this metric tape measure ensures ease of use and reliability in demanding environments.
Features & Benefits
• Designed for precise measurements from a distance
• Wide blade provides better stability and readability
• Durable casing withstands tough job site conditions
• BladeArmor® coating protects against kinking and tearing
• Patented Twin-Core™ technology allows for compact storage
• Ideal for overhead measurements with double-sided blade printing
Applications
• Used for both indoor and outdoor construction projects
• Suitable for electrical and mechanical installations
• Essential for builders requiring accurate distance measurements
• Used for layout and design work for various trades
What safety features enhance usability when working at height?
The tape's wide blade enhances visibility, providing clear measurements even when extended. This reduces the risk of errors while working above ground, allowing for confident and precise use.
How does the BladeArmor® coating improve longevity?
The BladeArmor® coating reinforces the tape's blade, providing extra protection against abrasion and reducing wear at high-stress points, ensuring that it maintains accuracy over time.
Can this tape measure be used effectively in tight spaces?
Yes, the compact design and patented Twin-Core™ technology facilitate easy handling and storage, making it suitable for use in confined areas while maintaining performance.
What makes this tape measure a preferred choice for electrical professionals?
The tape's double-sided printing allows for quick readings from various angles, making it especially useful for electrical cabling installations where access may be limited.
How can I ensure accurate measurements when working alone?
The tape measure's ergonomic design allows for a secure grip and easy operation with one hand, enabling confident usage even when measuring from a distance.
Related links
- Stanley FatMax 5 m Tape Measure, Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure RSCAL
- Stanley FATMAX 5 m Tape Measure Metric, RSCAL
- Stanley FATMAX 5 m Tape Measure Metric
- Stanley FATMAX XTREME 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley FATMAX XTREME™ 10 m Tape Measure, Metric
