ITL Insulated Tools Ltd 3 m Tape Measure, Metric
- RS Stock No.:
- 248-4189
- Mfr. Part No.:
- 01855
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€91.15
(exc. VAT)
€112.11
(inc. VAT)
In Stock
- 338 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.15 |
*price indicative
Calibration Options:
Each
€148.57
(exc. VAT)
€182.74
(inc. VAT)
- RS Stock No.:
- 248-4189
- Mfr. Part No.:
- 01855
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Length | 3m | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Blade Width | 20mm | |
| Open Case | Yes | |
| Case Colour | Yellow | |
| Standards/Approvals | Category C, IEC60900, ASTMF1505 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Length 3m | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Blade Width 20mm | ||
Open Case Yes | ||
Case Colour Yellow | ||
Standards/Approvals Category C, IEC60900, ASTMF1505 | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Insulated 3 Metre Non Conductive Tape Measure
Non-Conductive tape MADE with a blade manufactured from non stretchable FRP coated by urethan resin.
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
Related links
- ITL Insulated Tools Ltd 3 m Tape Measure RSCAL
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar Extension, 141mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar Extension, 91mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar Extension, 268mm Overall
- ITL Insulated Tools Ltd 3/8 in Drive 15 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 14 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 10 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 16 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length

