Stanley 5m Tape Measure, Metric
- RS Stock No.:
- 257-7087
- Mfr. Part No.:
- 1-30-697
- Manufacturer:
- Stanley
Subtotal (1 unit)**
€9.59
(exc. VAT)
€11.80
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €9.59 |
**price indicative
Related links
- Stanley 5m Tape Measure, Metric & Imperial
- Stanley FatMax 5m Tape Measure, Metric
- Stanley FatMax 5m Tape Measure With RS Calibration
- Stanley Tylon 5m Tape Measure, Metric & Imperial
- Stanley Tylon 5m Tape Measure With RS Calibration
- Stanley FatMax 5m Tape Measure, Metric & Imperial
- Stanley FatMax 5m Tape Measure With RS Calibration
- Milwaukee 5m Tape Measure, Metric