CK T3448 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 275-5268
- Distrelec Article No.:
- 301-78-881
- Mfr. Part No.:
- T3448 16
- Manufacturer:
- CK
Subtotal (1 unit)*
€21.22
(exc. VAT)
€26.10
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.22 |
*price indicative
Calibration Options:
Each
€78.22
(exc. VAT)
€96.21
(inc. VAT)
- RS Stock No.:
- 275-5268
- Distrelec Article No.:
- 301-78-881
- Mfr. Part No.:
- T3448 16
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 25mm | |
| Open Case | No | |
| Case Colour | Black | |
| Series | T3448 | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | Rubber | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 25mm | ||
Open Case No | ||
Case Colour Black | ||
Series T3448 | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK XT tape measure has rubber casing for a strong grip impact resistance. It has nylon coated blade and superior abrasion resistance and durability. The double sided blade markings for regular, overhead and vertical measuring.
Metal belt clip
Express blade brake
Related links
- CK T3448 5 m Tape Measure Metric, RSCAL
- CK T3448 7.5 m Tape Measure Metric
- CK T3447 5 m Tape Measure, Imperial/Metric
- CK T3448 7.5 m Tape Measure Metric, RSCAL
- CK XT 5 m Tape Measure, Imperial/Metric
- CK T3448M 5 m Tape Measure Metric
- CK T3448M 5 m Tape Measure Metric, RSCAL
- CK AT 5 m Tape Measure, Imperial/Metric

