Stanley FATMAX 5 m Tape Measure, Metric
- RS Stock No.:
- 667-5928
- Mfr. Part No.:
- 0-33-887
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€38.20
(exc. VAT)
€46.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €38.20 |
*price indicative
- RS Stock No.:
- 667-5928
- Mfr. Part No.:
- 0-33-887
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 5m | |
| Blade Width | 32mm | |
| Series | FATMAX | |
| Chemical Resistant | Yes | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel and ABS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 5m | ||
Blade Width 32mm | ||
Series FATMAX | ||
Chemical Resistant Yes | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Stainless Steel and ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley FatMax® XL Tape Measure
Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The easy to read measuring tape is printed in a yellow and black scale and Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures. the retractable tape features a 150% larger end hook that securely attached to various building materials.
The shape has been designed to fit ergonomically into your hand for a secure non-slip resistant grip. Constructed from a bi-material offering the most secure and comfortable use. This FatMax tape guarantees to a 4m stand out length making long distance measuring easier when working alone. Dust and weatherproof mechanism allow for hassle-free and life long operation in any weather conditions and any environment.
Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.
The Stanley Retractable FatMax tape measures are available in a selection of lengths and scale types. The full selection is:
Metric Only
5 M Tape Measure - 667-5928
8 M Tape Measure - 667-5925
Metric and Imperial
10 M Tape Measure - 517-448
Features and Benefits
Blade Armor coating on the first 150mm reduces the risk of breaking the tape by 95%
Cushion grip provides sturdy, slip-resistant hold
A huge standout of almost 4 metres for easy one person measuring
Wide 32mm blade makes reading the numbers easy
Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
Specially designed hook grabs on side, top or bottom for versatility
Belt Clip for easy storage on person
Typical applications
This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:
Builders
Architects
Carpenters
Electricians
Plumbers
FAQ's
Can this tape be used at height?
Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.
Related links
- Stanley FATMAX 5 m Tape Measure RSCAL
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure Metric, RSCAL
- Stanley FatMax 10 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley PowerLock 5 m Tape Measure, Metric
