TDK Surface Mount Pulse Transformer 0.0008125 Turns Ratio, 7μH Prim. Inductance, 0.5Ω Prim. Resistance

Unavailable
RS will no longer stock this product.
RS Stock No.:
109-4149
Mfr. Part No.:
ATB322524-0110
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Primary Inductance

7µH

Primary DC Resistance

0.5Ω

Secondary DC Resistance

60Ω

Turns Ratio

0.0008125

Mounting Type

Surface Mount

Leakage Inductance

0.4µH

Length

3.2mm

Width

2.5mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

COO (Country of Origin):
JP

TDK Balun Transformers SMD, ATB Series


Chip balun transformer ATB3225 series have low insertion loss and good balance parameters
The case sizes is smaller than conventional baluns
The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz
Conforms to the RoHS Directive
Application in cable modem

ATB2012 series are developed for impedance systems, Impedance ratio is 1:1
ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance
The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)
Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider