Abracon PRO-OB-471 PCB Omni-Directional Antenna, WiFi, ISM Band, LoRaWAN
- RS Stock No.:
- 243-2680
- Mfr. Part No.:
- PRO-OB-471
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
In Stock
- 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €3.816 | €38.16 | - |
| 50 - 90 | €3.583 | €35.83 | 6% |
| 100 - 140 | €3.286 | €32.86 | 13% |
| 150 - 240 | €3.202 | €32.02 | 16% |
| 250 + | €3.121 | €31.21 | 18% |
*price indicative
- RS Stock No.:
- 243-2680
- Mfr. Part No.:
- PRO-OB-471
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Antenna | |
| RF Protocols | WiFi, ISM Band, LoRaWAN | |
| Antenna Physical Form | PCB | |
| Antenna Length | 34mm | |
| Antenna Mount Type | Surface | |
| Maximum Frequency | 928GHz | |
| Gain | 2.4dBi | |
| Minimum Frequency | 860MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | with EU Directive 2011/65/EU and 2015/863, RoHS/RoHS II, MSL Level 1 | |
| Series | PRO-OB-471 | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Antenna | ||
RF Protocols WiFi, ISM Band, LoRaWAN | ||
Antenna Physical Form PCB | ||
Antenna Length 34mm | ||
Antenna Mount Type Surface | ||
Maximum Frequency 928GHz | ||
Gain 2.4dBi | ||
Minimum Frequency 860MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals with EU Directive 2011/65/EU and 2015/863, RoHS/RoHS II, MSL Level 1 | ||
Series PRO-OB-471 | ||
Number of Bands 3 | ||
The Abracon antenna uses PIFA technology and should thus be mounted on a ground plane. If there are several layers in the PCB, there is an advantage to add vias for smooth interconnection of the ground areas to avoid splits in the ground plane. It is also important that there is a ground clearance around the NC pads and the RF feed pad, through all layers of the PCB. It is recommended to implement a matching network to optimize the antenna impedance in your application. The components can be positioned under the antenna.
Supports 868, 915 or 868+2400 MHz
Profile of 4.93 mm
Mixed linear polarization
Surface mount
Related links
- Abracon PRO-OB-471 PCB Omni-Directional Antenna ISM Band, LoRaWAN
- Linx ANT-8/9-PW-LPN Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
- Linx ANT-8/9-SPNF1 Dome Multi-Band Antenna with Jack Socket Connector 930 MHz ISM Band, LoRaWAN
- Abracon ACAG1204-915-T PCB Omni-Directional Telemetry Antenna ISM Band
- Abracon PRO-OB-430 Square Omni-Directional GPS Antenna with SMA Connector GLONASS BeiDou
- Linx Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
- Abracon PRO-OB-536 WiFi Antenna with SMA Connector WiFi, Bluetooth (BLE)
- Abracon PRO-OB-607 WiFi Antenna with SMA Connector WiFi, ZigBee
