Linx ANT-868-WRT-UFL-150 Dome Omnidirectional Telemetry Antenna, WiFi
- RS Stock No.:
- 247-3106
- Mfr. Part No.:
- ANT-868-WRT-UFL-150
- Manufacturer:
- Linx
247 In stock for delivery within 2 working days
Price Each
€16.66
(exc. VAT)
€20.49
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €16.66 |
10 - 24 | €15.83 |
25 - 49 | €15.20 |
50 + | €14.01 |
- RS Stock No.:
- 247-3106
- Mfr. Part No.:
- ANT-868-WRT-UFL-150
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.
Linear polarization
Dipole electrical type
Dipole electrical type
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Antenna Physical Form | Dome |
Antenna Mounting Type | Panel Mount |
Antenna Length | 27mm |
Mounting Type | Direct |
Maximum Frequency | 870MHz |
Frequency Range | 862 → 870 MHz |
Gain | -1.5dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Minimum Frequency | 862MHz |