TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 272-8906
- Mfr. Part No.:
- ANT-433-CW-QW
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€1,060.45
(exc. VAT)
€1,304.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €21.209 | €1,060.45 |
*price indicative
- RS Stock No.:
- 272-8906
- Mfr. Part No.:
- ANT-433-CW-QW
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Telemetry Antenna | |
| RF Protocols | LoRaWAN | |
| Connector Type | SMA | |
| Bandwidth | 70MHz | |
| Antenna Mount Type | Panel | |
| Antenna Length | 173mm | |
| Gain | 3.3dBi | |
| Maximum Frequency | 400MHz | |
| Minimum Frequency | 470MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | ANT-433-CW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Telemetry Antenna | ||
RF Protocols LoRaWAN | ||
Connector Type SMA | ||
Bandwidth 70MHz | ||
Antenna Mount Type Panel | ||
Antenna Length 173mm | ||
Gain 3.3dBi | ||
Maximum Frequency 400MHz | ||
Minimum Frequency 470MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series ANT-433-CW | ||
- COO (Country of Origin):
- KR
The TE Connectivity wave antenna that has outstanding performance in a rugged with flexible main shaft, has omni directional pattern and it use with plastic or metal enclosures.
Excellent performance
Heavy duty construction
Related links
- TE Connectivity ANT-433-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-HD-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-RH-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-916-CW-HW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
