Taoglas OMB.868.B05F21 Baton Omni-Directional Multi-Band Antenna with Type N Female Connector, Sigfox, ISM 868
- RS Stock No.:
- 288-5041
- Distrelec Article No.:
- 302-20-276
- Mfr. Part No.:
- OMB.868.B05F21
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€101.40
(exc. VAT)
€124.72
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.40 |
*price indicative
- RS Stock No.:
- 288-5041
- Distrelec Article No.:
- 302-20-276
- Mfr. Part No.:
- OMB.868.B05F21
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | Sigfox, ISM 868 | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Baton | |
| Connector Type | Type N Female | |
| Antenna Mount Type | Wall/Pole | |
| Bandwidth | 10MHz | |
| Maximum Frequency | 870MHz | |
| Gain | 5dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Minimum Frequency | 860MHz | |
| Antenna Internal Construction | Collinear Dipole Array | |
| Standards/Approvals | No | |
| Number of Bands | 1 | |
| Series | Barracuda | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols Sigfox, ISM 868 | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Baton | ||
Connector Type Type N Female | ||
Antenna Mount Type Wall/Pole | ||
Bandwidth 10MHz | ||
Maximum Frequency 870MHz | ||
Gain 5dBi | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Minimum Frequency 860MHz | ||
Antenna Internal Construction Collinear Dipole Array | ||
Standards/Approvals No | ||
Number of Bands 1 | ||
Series Barracuda | ||
- COO (Country of Origin):
- TW
The 5dBi 868MHz ISM Band Indoor/Outdoor Omnidirectional Antenna is designed for long-distance coverage with high gain across all bands. Its robust design and IP65 waterproof rating make it suitable for outdoor use. The antenna is Ideal for metering, industrial monitoring, and security applications, as well as narrow channel M2M Sigfox Networks in Smart Cities, Utilities, and Public Transport.
5 dBi Peak gain for constant reception and transmission
Collinear design for Omni-directional radiation pattern
Robust design suitable for all weather conditions
IP65 waterproof rating for outdoor use
Length 818.75mm, Weight 580g for easy installation
Connector N-type Female for secure connections
Includes wall/pole mount bracket for versatile installation options
RoHS compliant for environmental sustainability
Related links
- Taoglas OMB.868.B08F21 Omni-Directional Multi-Band Antenna with Type N Connector, ISM
- Taoglas OMB.868.B12F21 Omni-Directional Multi-Band Antenna with Type N Connector, ISM
- Taoglas OMB.6912.03F21 Fibreglass Omni-Directional Multi-Band Antenna with Type N Connector 3G (UTMS),
- TANCAP TECHNOLOGY TI.10.0111 Baton Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas FXP611.07.0092C Baton Omni-Directional Multi-Band Antenna with UFL GPS
- Taoglas TI.96.A113 Baton Omni-Directional Antenna with SMA Connector, ISM Band
- TANCAP TECHNOLOGY TG.10.0113 Baton Omni-Directional Multi-Band Antenna with SMA Connector, 2G
- TANCAP TECHNOLOGY TG.35.8113W Baton Omni-Directional Multi-Band Antenna with SMA Connector 2G 4G
