Adaltra 30 Core Telephone Cable, 1 x 510 μm, Ivory, Grey Sheath, 100 m
- RS Stock No.:
- 407-016
- Mfr. Part No.:
- SYT21524G20
- Manufacturer:
- Adaltra
Image representative of range
Subtotal (1 reel of 100 metres)*
€625.67
(exc. VAT)
€769.57
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €625.67 | €6.257 |
*price indicative
- RS Stock No.:
- 407-016
- Mfr. Part No.:
- SYT21524G20
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Telephone Cable | |
| Fire Behaviour | IEC 60332-1 | |
| Number of Cores | 30 | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Core Strands | 1 x 510 μm | |
| Conductor Type | Rigid | |
| Minimum Operating Temperature | -10°C | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 70°C | |
| Outside Diameter | 12.6mm | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Jacket Colour | Ivory, Grey | |
| Number of Pairs | 15 | |
| Voltage | 300V | |
| Series | SYT2 | |
| Size of Strands | 510μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Telephone Cable | ||
Fire Behaviour IEC 60332-1 | ||
Number of Cores 30 | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Core Strands 1 x 510 μm | ||
Conductor Type Rigid | ||
Minimum Operating Temperature -10°C | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 70°C | ||
Outside Diameter 12.6mm | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Jacket Colour Ivory, Grey | ||
Number of Pairs 15 | ||
Voltage 300V | ||
Series SYT2 | ||
Size of Strands 510μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- IT
SYT2 PLUS category 3 digital armoured telephone cables
SYT2 PLUS® category 3 digital armoured telephone cables, AWG24.
Aluminium / polyester tape shielding.
Armour consisting of 2 steel straps.
For digital high-speed telephone links.
Cable SYT
Note
Pair colour marking as per NF C 93-529.
Standards
IEC 60332-1 or NF C 32-070 cat. C2, RoHS, ISO / IEC 11801 and EN 50173
Related links
- Adaltra 10 Core Telephone Cable Ivory 100 m
- Adaltra 6 Core Telephone Cable Ivory 100 m
- Adaltra 2 Core Telephone Cable Ivory 100 m
- Adaltra 4 Core Telephone Cable Ivory 100 m
- RS PRO 6 Core Telephone Cable Ivory 100 m
- RS PRO 8 Core Telephone Cable Ivory Sheath, 100 m
- Adaltra 2 Core Telephone Cable Grey 100 m
- Adaltra 4 Core Telephone Cable Grey 100 m
