RND Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 1.8m
- RS Stock No.:
- 491-966
- Mfr. Part No.:
- RND 765-00136
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.93
(exc. VAT)
€2.37
(inc. VAT)
- RS Stock No.:
- 491-966
- Mfr. Part No.:
- RND 765-00136
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ11 | |
| Connector 2 | RJ11 | |
| Length | 1.8m | |
| Connector 1 Gender | Male | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ11 | ||
Connector 2 RJ11 | ||
Length 1.8m | ||
Connector 1 Gender Male | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is engineered to ensure clear and precise communication, making it an essential tool for both home and office environments. Designed with the user in mind, this coiled cable connects seamlessly between your telephone and the wall socket, ensuring reliable voice transmission. The cable is not only RoHS and REACH compliant, aligning with modern environmental standards, but also boasts a durable PVC jacket that protects the internal components. With a generous length of 1.8 metres, it allows for flexible installation options without compromising on quality. This cable is a perfect choice for anyone who values communication clarity and seeks a dependable connection.
Insulation resistance ensures long-lasting performance
Available in a stylish black colour for a professional appearance
Supports voice applications with exceptional reliability
Available in a stylish black colour for a professional appearance
Supports voice applications with exceptional reliability
Related links
- RND Male RJ10 to Male RJ10 Telephone Cable 1.8m
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ11 to Male RJ11 Telephone Cable 5m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ11 to Male RJ11 Telephone Cable 5m
- RND Male RJ11 to Male RJ45 Telephone Cable 2m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 3m
