RS PRO 6 Core Telephone Cable, 6, Black Sheath, 1.8 m
- RS Stock No.:
- 707-871
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
In Stock
- 737 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.93 |
*price indicative
- RS Stock No.:
- 707-871
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fire Behaviour | Flame Retardant | |
| Product Type | Telephone Cable | |
| Cable Length | 1.8m | |
| Number of Cores | 6 | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079 mm² | |
| Conductor Material | Tinsel Copper Wire | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fire Behaviour Flame Retardant | ||
Product Type Telephone Cable | ||
Cable Length 1.8m | ||
Number of Cores 6 | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079 mm² | ||
Conductor Material Tinsel Copper Wire | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro coiled RJ12 6P6C to RJ12 6P6C data cable for both data and voice use, coiled length is 300mm, extended length is 1.8M. It is good for long-distance communication for your desk phone or office phone. Extended length coiled cord is provided extra length for working in the office or at home. Both ends are durable RJ12 6P6C modular connector. Straight-through pin out for both data and voice use. It can be used as a regular telephone cord, fax cable, DSL modem cable, cash drawer cable and also in printer system, radio system, control system etc.
Easy to install and reliable connection
Flame retardant cable
RoHS and REACH compliant
Related links
- RS PRO 6 Core Telephone Cable Black Sheath, 3 m
- RS PRO 6 Core Telephone Cable Black Sheath, 6 m
- RS PRO 6 Core Telephone Cable Black Sheath, 5 m
- RS PRO 6 Core Telephone Cable Black Sheath, 10 m
- RS PRO 6 Core Telephone Cable Black Sheath, 2 m
- RS PRO 6 Core Telephone Cable Black Sheath, 0.5 m
- RS PRO 6 Core Telephone Cable Black Sheath, 1 m
- RS PRO 4 Core Telephone Cable Black Sheath, 1.8 m
