Adaltra Multicore Microphone Cable, Grey Sheath, 100 m
- RS Stock No.:
- 855-472
- Mfr. Part No.:
- SYT120SHCG1
- Manufacturer:
- Adaltra
Image representative of range
Subtotal (1 reel of 100 metres)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €69.00 | €0.69 |
*price indicative
- RS Stock No.:
- 855-472
- Mfr. Part No.:
- SYT120SHCG1
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Fire Behaviour | Fire retardant IEC 60332-3 Cat.C | |
| Product Type | Multicore Microphone Cable | |
| Cable Length | 100m | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Minimum Operating Temperature | -30°C | |
| Conductor Material | Solid Copper | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61034-2 | |
| Jacket Colour | Grey | |
| Number of Pairs | 1 | |
| Series | SYT1 SHC | |
| Voltage | 180V ac | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Fire Behaviour Fire retardant IEC 60332-3 Cat.C | ||
Product Type Multicore Microphone Cable | ||
Cable Length 100m | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Minimum Operating Temperature -30°C | ||
Conductor Material Solid Copper | ||
Conductor Type Copper | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61034-2 | ||
Jacket Colour Grey | ||
Number of Pairs 1 | ||
Series SYT1 SHC | ||
Voltage 180V ac | ||
- COO (Country of Origin):
- TR
The CAE Groupe Cable is a high-performance digital phone cable designed for reliable indoor connections. Its halogen-free design ensures safety across various environments, including industrial and public facilities.
LSZH compound sheath offering enhanced flame retardance
Conductors MADE of solid bare copper for superior conductivity
A maximum conductor resistance of 40.5 Ohms/km for AWG20 and 101 Ohms/km for AWG24
Capacitance limited to 80 nF/km at 800Hz ensuring signal integrity
