RS PRO 6 Core Telephone Cable, 1 x 810 μm, Grey Sheath, 100 m
- RS Stock No.:
- 136-8175
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€305.90
(exc. VAT)
€376.26
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €305.90 | €3.059 |
*price indicative
- RS Stock No.:
- 136-8175
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Fire Behaviour | Flame Retardant | |
| Cable Length | 100m | |
| Number of Cores | 6 | |
| Jacket Material | PVC | |
| Core Strands | 1 x 810 μm | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -10°C | |
| Outside Diameter | 9.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Number of Pairs | 3 | |
| Jacket Colour | Grey | |
| Size of Strands | 810μm | |
| Series | RS PRO | |
| Number of Strands | 1 | |
| Voltage | 30V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Fire Behaviour Flame Retardant | ||
Cable Length 100m | ||
Number of Cores 6 | ||
Jacket Material PVC | ||
Core Strands 1 x 810 μm | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -10°C | ||
Outside Diameter 9.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Number of Pairs 3 | ||
Jacket Colour Grey | ||
Size of Strands 810μm | ||
Series RS PRO | ||
Number of Strands 1 | ||
Voltage 30V ac | ||
- COO (Country of Origin):
- IT
RS Pro Armoured SYT Digital Telephone Cables
RS Pro armoured telephone cables for digital high bit rate network telephone links.
Features and Benefits
Additional armoured protection
Solid bare copper conductor
Polyethylene insulation
PVC Outer sheath
Rip Cord
Cable SYT
Standards
IEC 60332-1
Related links
- RS PRO 6 Core Telephone Cable Grey Sheath, 100 m
- RS PRO 6 Core Telephone Cable Ivory 100 m
- Adaltra 6 Core Telephone Cable Grey 100 m
- RS PRO 4 Core Telephone Cable Grey Sheath, 100 m
- RS PRO 4 Core Telephone Cable Grey 100 m
- RS PRO 4 Core Telephone Cable Grey 100 m
- RS PRO 2 Core Telephone Cable Grey 100 m
- RS PRO 10 Core Telephone Cable Grey 100 m
