Schneider Electric Telephone Extension Cable, 48mm
- RS Stock No.:
- 181-2578
- Mfr. Part No.:
- VDIR542110
- Manufacturer:
- Schneider Electric
View all Telephone Cable
5 In stock for delivery within 2 working days
Price Each
€8.72
(exc. VAT)
€10.73
(inc. VAT)
units | Per unit |
1 + | €8.72 |
- RS Stock No.:
- 181-2578
- Mfr. Part No.:
- VDIR542110
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LCD/LED/Mechanical display
Configurable product (input type, mode, output…)
With or without reset to zero
Two sizes: 25x48 mm, 48x48 mm
Internal battery for electronic counters
Immunity against electrical and magnetic interferences for electromechanical counters
Easy to use: simple handling and clear readable display
Easy to install: pluggable terminals
Wide choices to meet most of your industrial applications
Applications
Simple machines: conveyor, packaging machine, oven
Process control: flow measurement, runtime monitoring
Totalising counter - lcd 8 digit display - internal li battery
Specifications
Attribute | Value |
Terminated/Unterminated | Unterminated |
Voltage Rating | 40 V dc |