Decelect Female Female Telephone Extension Cable, White Sheath, 5 m
- RS Stock No.:
- 253-0064
- Mfr. Part No.:
- RA230061
- Manufacturer:
- Decelect
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-0064
- Mfr. Part No.:
- RA230061
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Telephone Extension Cable | |
| Connector Gender A | Female | |
| Cable Length | 5m | |
| Connector Gender B | Female | |
| Jacket Material | Low Smoke Free Halogen, PVC | |
| Standards/Approvals | No | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Telephone Extension Cable | ||
Connector Gender A Female | ||
Cable Length 5m | ||
Connector Gender B Female | ||
Jacket Material Low Smoke Free Halogen, PVC | ||
Standards/Approvals No | ||
Jacket Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telephone extensions
Standard telephone extensions featuring a male T-plug on one end and a female T-socket on the other. This assembly allows for a telephone to be moved without modifying the installation.
Available in 5 and 10 metre lengths.
Related links
- RS PRO Female BT to Male Telephone Extension Cable 5 m
- Decelect Male Female Telephone Extension Cable 10 m
- RS PRO Male RJ9 to Male RJ45 Telephone Extension Cable 5 m
- Decelect Female RJ11 to Male Telephone Extension Cable 3 m
- Decelect Female RJ9 to Male Telephone Extension Cable 1.5 m
- RS PRO Female RJ11 to Male BT Telephone Extension Cable 3 m
- RS PRO Female RJ11 to Male Telephone Extension Cable 3 m
- RS PRO Male BT to Female BT Telephone Extension Cable 3 m
