RS PRO Male RJ11 to Male RJ45 Telephone Cable, White Sheath, 2 m
- RS Stock No.:
- 266-2471
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.29 |
*price indicative
- RS Stock No.:
- 266-2471
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RJ11 | |
| Product Type | Telephone Cable | |
| Connector Type B | RJ45 | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RJ11 | ||
Product Type Telephone Cable | ||
Connector Type B RJ45 | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
RS PRO Telephone Cable, RJ11 to RJ45
This RS PRO telephone cable is designed for connecting ADSL modems or routers to ADSL filtered faceplates. The flat four-core cable is wired straight through, ensuring reliable connectivity and performance.
Features and Benefits
RJ11 to RJ45 Cable: Provides a secure connection between devices
Broadband, Modem Lead: Ideal for high-speed internet connections
Flat Cable Shape: Easy to install in tight spaces
Shielded Design: Reduces interference for improved signal quality
Copper Conductor Material: Ensures excellent conductivity and durability
Applications
Telecommunications
Networking
ADSL Modem Connections
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Sheath Colour: White
Outer Sheath Material: PVC
Length: 2 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 10 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 15 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 2 m
- RS PRO Male RJ11 to Male BT Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 2 m
- RS PRO Male RJ11 RJ45 Telephone Cable 1 m
- RS PRO Male RJ11 RJ11 Telephone Cable 5 m
- RS PRO Male RJ11 RJ45 Telephone Cable 20 m
