RS PRO Male RJ11, RJ45 to Male Telephone Cable, White Sheath, 3 m

Subtotal (1 unit)*

€3.01

(exc. VAT)

€3.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.01

*price indicative

RS Stock No.:
266-2473
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RJ11, RJ45

Product Type

Telephone Cable

Connector Gender A

Male

Cable Length

3m

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

White

COO (Country of Origin):
CN

RS PRO Telephone Cable, RJ11 to RJ45


This RS PRO telephone cable is designed for connecting ADSL modems or routers to ADSL filtered faceplates. The flat four-core cable ensures a reliable and straightforward connection, enhancing broadband performance.

Features and Benefits


RJ11 to RJ45 connectivity ensures compatibility with a wide range of devices

Flat cable design allows for easy installation in tight spaces

Shielded construction reduces interference, improving signal quality

Copper conductor material provides excellent conductivity and durability

PVC outer sheath offers protection and flexibility

Applications


ADSL modem connections

Router installations

Telecommunication setups

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

3 m length for versatile use in various setups

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy