Lapp 40 Core Telephone Cable, Pebble Grey Sheath

Subtotal (1 reel of 50 metres)*

€307.42

(exc. VAT)

€378.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€307.42€6.148

*price indicative

RS Stock No.:
387-7409
Mfr. Part No.:
1591311
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Telephone Cable

Fire Behaviour

Fire Resistant

Number of Cores

40

Jacket Material

Polyvinyl Chloride

Cross Sectional Area

0.28 mm²

Minimum Operating Temperature

30°C

Conductor Type

Solid

Conductor Material

Bare Copper

Outside Diameter

11mm

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0815, IEC 6033212

Jacket Colour

Pebble Grey

Number of Pairs

20

Voltage

300V

Series

J-Y(ST)Y ...LG

COO (Country of Origin):
DE

1591311


0.6 mm copper conductor

20 double cores

11 mm outer diameter

116 kg/km copper index

190 kg/km weight

LAPP Indoor Telephone Installation Cable


This indoor telephone cable from Lapp can transmit both analogue and digital signals. It benefits from an aluminium-laminated plastic foil static screen with tinned plated drain wire which helps to minimise interference from electromagnetic fields.

Features and Benefits


Solid bare copper conductor;PVC core insulation;PVC outer sheath;Flame retardant according to IEC 60332-1-2

Product Application Information


This connection cable has been designed for use in electronics, measurement, control and signal applications.

In news and communication applications, the following connections can be installed: telephone, telefax, telex, standard modems for postal services; burglar and fire alarm systems (cf. fire alarm cables); communication and paging systems; access control, time and data control systems.

They can be used in dry and wet interiors for fixed installation on and under plaster.

Standards

Flame retardant in accordance with VDE 0472 Part 804

Related links