Lapp Unitronic LiHCH Series Data Cable 2 Cores 0.34 mm² Pebble Grey Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

€94.40

(exc. VAT)

€116.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€94.40€0.944

*price indicative

RS Stock No.:
433-455
Mfr. Part No.:
0037502
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Cross Sectional Area

0.34 mm²

Number of Cores

2

Jacket Colour

Pebble Grey

Outside Diameter

5.1mm

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

EU-Directive 2014/35/EU (Low Voltage Directive) and to EU-Directive 2011/65/EU (RoHS, Restriction of the use of certain hazardous substances)

Screened/Unscreened

Screened

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Voltage

250V

Series

Unitronic LiHCH

Conductor Material

Bare Copper

COO (Country of Origin):
DE
The Lapp Data Cable is designed for low frequency applications, suitable for fixed installation and conditional flexible use. It is intended for use in dry and damp indoor environments but is not suitable for outdoor use. The screen provides protection against electromagnetic interference. The cable is used in data processing, measurement and control engineering, safety-related systems, and as electronic cables.

PVC based insulation

VDE 0812 and EN 50288-7 standards applicable

RoHS compliant

Core is stranded in layers

Halogen free

Screened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy