RS PRO Female RJ11 to Male BT Telephone Extension Cable, White Sheath, 3 m
- RS Stock No.:
- 495-0505
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 3 units)*
€15.37
(exc. VAT)
€18.90
(inc. VAT)
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 3 - 27 | €5.123 | €15.37 | - |
| 30 - 147 | €4.907 | €14.72 | 4% |
| 150 + | €4.70 | €14.10 | 8% |
*price indicative
- RS Stock No.:
- 495-0505
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RJ11 | |
| Product Type | Telephone Extension Cable | |
| Connector Type B | BT | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RJ11 | ||
Product Type Telephone Extension Cable | ||
Connector Type B BT | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Jacket Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Telephone Line Cord
A 3m telephone line cord ideal for replacing existing modular cord affixed to base of telephone.
Note
Not compatible with digital telephone.
Related links
- RS PRO Female RJ11 to Male RJ11 Telephone Extension Cable 3 m
- RS PRO Female RJ11 to Male Telephone Extension Cable 3 m
- RS PRO Male BT to Female BT Telephone Extension Cable 3 m
- Decelect Female RJ11 to Male Telephone Extension Cable 3 m
- RS PRO Male RJ11 to Male BT Telephone Extension Cable 3 m
- RS PRO Female RJ11 to Male BT Telephone Extension Cable 5 m
- RS PRO Male RJ11 to Male BT Telephone Cable 3 m
- RS PRO Male BT to Female BT Telephone Cable 3 m
