Omron Windows 8, Windows Vista, Windows 10, Windows XP, Windows 7, Windows 8.1 Temperature Control Accessory for use
- RS Stock No.:
- 565-899
- Mfr. Part No.:
- Y92A-48H
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-899
- Mfr. Part No.:
- Y92A-48H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Control Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | E5CB Series, E5 C Series, E5 C-T Series | |
| Operating System | Windows 8, Windows Vista, Windows 10, Windows XP, Windows 7, Windows 8.1 | |
| Series | Y92A | |
| Standards/Approvals | EAC, EMI: EN61326-1, EN55011 Group 1 class A, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-5, EN61000-4-6, EN 61010-1 (IEC 61010-1), Korean wireless regulations (Radio law: KC Mark), RCM, EN61000-4-4, cULus: UL 61010-1/CSA C22.2 No.61010-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Control Accessory | ||
Accessory Type Protective Cover | ||
For Use With E5CB Series, E5 C Series, E5 C-T Series | ||
Operating System Windows 8, Windows Vista, Windows 10, Windows XP, Windows 7, Windows 8.1 | ||
Series Y92A | ||
Standards/Approvals EAC, EMI: EN61326-1, EN55011 Group 1 class A, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-5, EN61000-4-6, EN 61010-1 (IEC 61010-1), Korean wireless regulations (Radio law: KC Mark), RCM, EN61000-4-4, cULus: UL 61010-1/CSA C22.2 No.61010-1 | ||
- COO (Country of Origin):
- CN
The Omron This Protective Cover is hard type. This protective cover is an accessory for digital temperature controller.
Waterproof cover
Related links
- MikroElektronika mikroBasic PRO for PIC Design Software Windows 7 Windows 8 Windows Vista
- Kern SCD-4.0 Balance Connection Software Windows 7 Windows 8
- MikroElektronika mikroBasic PRO for PIC32 Design Software Windows 10 Windows 8 Windows XP
- MikroElektronika mikroC PRO for PIC Compiler Software Windows Vista Windows XP Windows 7
- MikroElektronika mikroC PRO for PIC32 Compiler Software Windows Vista Windows XP Windows 7
- Omron Windows 8 Windows XP SP3, Windows Vista Temperature Control Software
- MikroElektronika mikroC PRO for dsPIC Compiler Software Windows 7 Windows XP Windows Vista
- Molex Direct-Link License Key Software Windows 7 Windows Vista, Windows XP
