Siemens Temperature Control Adapter for use with Temperature Controllers
- RS Stock No.:
- 216-3352
- Mfr. Part No.:
- 5TC9202
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€112.00
(exc. VAT)
€137.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.00 |
*price indicative
- RS Stock No.:
- 216-3352
- Mfr. Part No.:
- 5TC9202
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Adapter | |
| For Use With | Temperature Controllers | |
| IP Rating | IP30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Adapter | ||
For Use With Temperature Controllers | ||
IP Rating IP30 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Siemens room temperature controller Device insert 3-position switch has IP30 protection class.
It has 0.076 Kg net weight
Related links
- Siemens Temperature Control Adapter for use with Temperature Controllers
- Omron Temperature Control Adapter for use with Temperature Controller
- Tempatron Temperature Control Adapter for use with 10K NTC Thermistor Probe
- CAL Temperature Control Adapter for use with 1/4 DIN
- Jumo Temperature Control Adapter for use with JUMO iTRON controller series
- Omron Temperature Control Adapter for use with Advanced Digital Temperature Controller
- Jumo Temperature Control Adapter for use with Jumo dTrans T02 Series
- Jumo Temperature Control Adapter for use with 401050 Series
