Carel Carel iJW Panel Mount Controller 4 Input Relay 230V Controller

Subtotal (1 unit)*

€287.80

(exc. VAT)

€353.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 17 November 2026
  • Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€287.80

*price indicative

RS Stock No.:
100-116
Mfr. Part No.:
IJWPSA4B02S0523
Manufacturer:
Carel
Find similar products by selecting one or more attributes.
Select all

Brand

Carel

Product Type

Controller

Output Type

Relay

Number of Inputs

4

Control Type

Controller

Maximum Supply Voltage

230V

Maximum Voltage

230V

Display Type

Capacitive Touch Display

Standards/Approvals

No

Mount Type

Panel Mount

Series

Carel iJW

COO (Country of Origin):
IT
The Carel iJW controller designed for commercial refrigeration food storage and display applications, suitable for both new installations and retrofits, iJW has been designed to simplify the replacement and configuration of the controller on display cabinets, bottle coolers, plug-ins, chest freezers and in many other applications. This intuitive solution leverages native BLUETOOTH and NFC connectivity to streamline your setup and management processes.

Easy controller configuration using the Wizard

Detects both high and low voltages

Bluetooth, RTC and NFC connectivity enhance device

Switching power supply supports 115 to 230 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy