Siemens 3RF2 Power Controller 230V ac/dc Controller
- RS Stock No.:
- 161-718
- Mfr. Part No.:
- 3RF2904-0KA13-0KT0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€281.18
(exc. VAT)
€345.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.18 |
*price indicative
- RS Stock No.:
- 161-718
- Mfr. Part No.:
- 3RF2904-0KA13-0KT0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Controller | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac/dc | |
| Maximum Voltage | 600V | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27 | |
| Series | 3RF2 | |
| Panel Depth | 69.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Controller | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac/dc | ||
Maximum Voltage 600V | ||
IP Rating IP20 | ||
Width 45mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27 | ||
Series 3RF2 | ||
Panel Depth 69.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens Power Controller is engineered to provide superior performance in managing electrical loads with precision. Designed for applications requiring a solid state relay or contactor, this device expertly handles varying currents, ensuring reliability even in demanding environments. Its robust construction and adherence to strict engineering standards make it a trusted choice for professionals. Featuring advanced safety measures, it operates efficiently across a broad temperature range from 25 to +60 °C. With its versatile design, the power controller is suitable for various industrial applications, offering peace of mind with its high operational standards and exceptional durability.
Solid state technology ensures prolonged lifespan and minimal maintenance
Wide operational current range accommodates various load requirements
Designed with a compact form factor for easy installation in tight spaces
Environmentally friendly with a focus on reducing energy consumption
Equipped with multiple protection features for enhanced safety
Lightweight construction facilitates handling and reduces installation time
Suitable for both AC and DC applications, providing versatility in usage
Related links
- Siemens 3RF2 Power Controller 230V ac/dc Controller
- Siemens 3RF2 Power Controller 600V ac/dc Controller
- Siemens 3RF2 Power Controller 26.5V Controller
- Siemens Power Controller 1 NC (Auxiliary Contact) 650mA to 20A 230V
- Schneider Electric IMDIM15H, Power Factor Controller 230V ac
- Jumo TYA-200 DIN Rail, DIN Rail Power Controller 230V
- Jumo Jumo TYA-200 DIN Rail, DIN Rail Power Controller 230V
- Siemens 3RF2 Function Element for use with 3RF29
