Tempatron PID330 Panel PID Temperature Controller, 2 Output Relay 270V ac On-Off

Subtotal (1 unit)*

€288.34

(exc. VAT)

€354.66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€288.34

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
163-413
Mfr. Part No.:
PID330MH-0000
Manufacturer:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off

Maximum Supply Voltage

270V ac

Digital Comms

RS485

Auxiliary Power Supply

85 → 270 V ac

Display Type

LED

Maximum Voltage

270V

Width

96mm

IP Rating

IP65

Standards/Approvals

CE

Length

96mm

Series

PID330

Input Type

W Type Thermocouple, B Type Thermocouple, C Type Thermocouple, E Type Thermocouple, L Type Thermocouple, N Type Thermocouple, R Type Thermocouple, S Type Thermocouple, Thermocouple, T Type Thermocouple, U Type Thermocouple

Mount Type

Panel

Panel Depth

84.5mm

COO (Country of Origin):
IN

Tempatron Temperature Controller


The Tempatron PID330 series temperature controller has a supply voltage rating ranging from 85VAC to 270VAC. This auto-tuning PID controller has a width of 96mm and a height of 96mm (1/4 DIN)device. It has selectable thermocouple, RTD or analogue inputs. The controller has two relay output. It has a large dual 4 digit LED display to show the setpoint and the process value.

Features and Benefits


Dual display of set point and process value

On demand auto tuning of PID parameters

Programmable thermocouple, PT100, mV, 0V to10V or 0mA to 20mA inputs

1 or 2 on/off or PID control outputs

Sensor break detection & error compensation

Ambient temperature ranging between 0°C and 50°C, 85% RH non-condensing

Resolution is 1//0.1ºC for thermocouples/RTDs; 1//0.1/0.01/0.001 for analogue I/P

Certifications


CE certified (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives)

Case IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy