Gefran 2500 DIN Rail PID Temperature Controller 4 Input, 7 Output 1 NO/1 NC, Digital (PNP/NPN), Analogue (0/4 to 20 mA)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1,071.01

(exc. VAT)

€1,317.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1,071.01
5 - 9€1,017.48
10 - 24€963.94
25 - 49€910.36
50 +€856.81

*price indicative

RS Stock No.:
177-103
Mfr. Part No.:
2500-0-0-0-0-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

1 NO/1 NC, Digital (PNP/NPN), Analogue (0/4 to 20 mA)

Product Type

PID Temperature Controller

Number of Inputs

4

Number of Outputs

7

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Ratio Controller, Continuous Control or One-Shot Auto-Tuning, Differential Pressure Controller, Self-Tuning, Self-adapting PI Control, double-action PID (heating, cooling)

Maximum Supply Voltage

240V

Digital Comms

RS232/485 Interface (2/4-Wire)/Modbus RTU, PROFIBUS-DP Slave

Auxiliary Power Supply

100 mA, 24 VDC

Maximum Voltage

250V ac

Display Type

Two Bar Graphs, 5 Digit

IP Rating

IP54, IP65

Length

96mm

Width

96mm

Standards/Approvals

EN 61000-6-3, EN 61000-6-2, C/UL/US File no. E216851, EN 61010-1

Input Type

Linear DC 0 to 10 V, 0 to 20 mA, Strain Gauge/Potentiometer/Linear Signal/TC/RTD

Mount Type

DIN Rail

Series

2500

Panel Depth

180mm

COO (Country of Origin):
IT

Model 2500 - Pressure, force and temperature controller


Controller for processes with fast rates of change

PID controller with 8 selectable parameter sets

Sampling frequency 2 ms

Programmable with mathematical formulae

Peak value storage

Device front equipped with 5-digit displays and 2 bar graphs

Alarm changes display colour

Main applications


Pressure controller for extrusion plants and injection moulding equipment used in plastics manufacturing

Differential pressure control

Force controller for machines used in the production of fabrics, paper and plastic films

Tensile controller for coiling stations

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy