Pyro Controle STATOP 96 Panel PID Temperature Controller, 1 Output Relay 260V ac PID
- RS Stock No.:
- 198-390
- Mfr. Part No.:
- LR09630-000
- Manufacturer:
- Pyro Controle
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€503.27
(exc. VAT)
€619.02
(inc. VAT)
- RS Stock No.:
- 198-390
- Mfr. Part No.:
- LR09630-000
- Manufacturer:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 1 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 260V ac | |
| Maximum Voltage | 260V | |
| Display Type | LCD | |
| IP Rating | IP50 | |
| Standards/Approvals | No | |
| Width | 96mm | |
| Length | 96mm | |
| Mount Type | Panel | |
| Input Type | Thermocouple | |
| Series | STATOP 96 | |
| Panel Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 1 | ||
Maximum Current 2A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 260V ac | ||
Maximum Voltage 260V | ||
Display Type LCD | ||
IP Rating IP50 | ||
Standards/Approvals No | ||
Width 96mm | ||
Length 96mm | ||
Mount Type Panel | ||
Input Type Thermocouple | ||
Series STATOP 96 | ||
Panel Depth 53mm | ||
- COO (Country of Origin):
- FR
Pyro Controle STATOP Series
Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C
Related links
- Pyro Controle STATOP 96 Panel PID Temperature Controller, 2 Output Relay 260V ac PID
- Pyro Controle STATOP 24 Panel PID Temperature Controller, 1 Output Relay 260V ac PID
- Pyro Controle STATOP 48 Panel PID Temperature Controller, 1 Output Relay 260V ac PID
- Pyro Controle STATOP 4860 Panel PID Temperature Controller, 1 Output Relay 260V ac PID
- Pyro Controle STATOP 48 Panel PID Temperature Controller, 2 Output Relay 260V ac PID
- Pyro Controle STATOP 48 Panel PID Temperature Controller Relay 260V ac On-Off
- Pyro Controle STATOP 15 Panel PID Temperature Controller 1 Input, 2 Output Relay 260V PID Controller
- Pyro Controle STATOP 48 Panel PID Temperature Controller Relay 260V ac On-Off
