Pyro Controle STATOP 4860 Panel PID Temperature Controller, 5 Output Current 260V PID

Image representative of range

Subtotal (1 unit)*

€516.96

(exc. VAT)

€635.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€516.96

*price indicative

RS Stock No.:
198-592
Mfr. Part No.:
LR04860-002
Manufacturer:
Pyro Controle
Find similar products by selecting one or more attributes.
Select all

Brand

Pyro Controle

Product Type

PID Temperature Controller

Output Type

Current

Number of Outputs

5

Maximum Current

2A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

PID

Maximum Supply Voltage

260V

Maximum Voltage

260V

Display Type

LCD

Standards/Approvals

No

Length

48mm

Width

48mm

IP Rating

IP65

Mount Type

Panel

Series

STATOP 4860

Input Type

Universal

Panel Depth

75mm

COO (Country of Origin):
FR

Pyro Controle STATOP Series


Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode

Regulators fitted with 2 displays: red for measurement and green for setpoint

Communication by RS 485 connection (depending on model)

Regulation algorithm: PID + fuzzy logic

Programmable temperature input: thermocouple and Pt 100 Ώ resistance

Display: 2 x 10,000 points

Temperature ramp: 0 → 480 °C/min

Timer: 0 → 9999 min

Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V

Proportional band: 0 → 20 °C

Adjustable hysteresis from 0 → 11 s

Supply voltage: 90 → 260 Vac

Operating temperature: -10 → +50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy