Jumo 709061 Panel Mount Controller 1 Input, 1 Output Relay 400V ac Controller

Subtotal (1 unit)*

€1,196.39

(exc. VAT)

€1,471.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,196.39

*price indicative

RS Stock No.:
279-104
Mfr. Part No.:
709061/8-01-100-001-400-00/252
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

250A

Maximum Operating Temperature

45°C

Minimum Operating Temperature

0°C

Control Type

Controller

Maximum Supply Voltage

400V ac

Auxiliary Power Supply

400 V ac

Controlled Phases

1

Diagnostics

Yes

Maximum Voltage

500V

Display Type

LCD Backlight

IP Rating

IP20

Length

155mm

Width

45mm

Standards/Approvals

EN 60 721, EN 50178, C22.2 NO. 14-10, UL 508, DIN 61326-1, EN 60 529, DIN EN 50178

Series

709061

Input Type

Analogue

Mount Type

Panel Mount

Panel Depth

144mm

COO (Country of Origin):
DE
The Jumo Single phase thyristor power controller in economy mode operates in burst-firing mode with subordinate P-control with configurable partial load break monitoring. The device shows all process and configuration parameters clearly on an LC display and is easy to operate via 4 front keys. Process errors are signalled by a fault signal relay.

Process values can be output to an analog output

Applications are everywhere where larger ohmic and inductive loads have to be switched

Related links