West Instruments P6100 Temperature Control Module, 3 Output Relay 240V On-Off, PID Controller

Subtotal (1 unit)*

€418.88

(exc. VAT)

€515.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€418.88

*price indicative

RS Stock No.:
328-795
Mfr. Part No.:
P6100-1100000
Manufacturer:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Product Type

Temperature Control Module

Output Type

Relay

Number of Outputs

3

Maximum Current

1A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PID Controller

Maximum Supply Voltage

240V

Firing Mode

Cool, Heat, Heat Only

Digital Comms

RS485

Maximum Voltage

280Vrms

Display Type

4 digit LED

IP Rating

IP20, IP66

Width

48mm

Length

96mm

Standards/Approvals

CE, UL & ULC recognised

Input Type

RTD, Thermocouple

Series

P6100

Panel Depth

100mm

COO (Country of Origin):
GB
The West Instruments Temperature And Process Controller offers versatile control types, including Full PID with Pre-tune, Self-tune, manual tuning, or On-Off control. It supports heat only or heat and cool applications. The controller features Auto/Manual selection, which can be chosen from the front panel or via digital input, with bumpless transfer for smooth operation. It provides up to 3 output configurations, which can be used for control, alarm, 24VDC transmitter power supply, or retransmission of process values or setpoints. The controller offers high accuracy of ±0.1% of the input range and ±1 LSD, with T/C CJC accuracy better than 1°C.

Jumperless configuration

Auto detected hardware

Process and loop alarms

Modbus and ASCII protocol

IP66 rated for front panel protection

CE and UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy