CAL 9900 PID Temperature Controller, 2 Output Relay 115V ac Temperature Control

Subtotal (1 unit)*

€707.45

(exc. VAT)

€870.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€707.45

*price indicative

RS Stock No.:
354-919
Mfr. Part No.:
991.11C
Manufacturer:
CAL
Find similar products by selecting one or more attributes.
Select all

Brand

CAL

Output Type

Relay

Product Type

PID Temperature Controller

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

1800°C

Minimum Operating Temperature

-200°C

Control Type

Temperature Control

Maximum Supply Voltage

115V ac

Maximum Voltage

115V ac

Display Type

LED

Width

48mm

IP Rating

IP54

Length

48mm

Standards/Approvals

CE, UL

Series

9900

Panel Depth

115mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The 991.12C features two relay outputs and uses a 230 V ac power supply.

CAL 9900 Temperature Controller


The CAL 9900 series PID temperature controller is a microcontroller based unit for precise control with easy installation, suitable for support both heating and cooling applications. PID controllers offer proportional control over basic on/off controls allowing for a far more versatile and application friendly process control.

The 9900 series from CAL offer push to tune as well as auto tuning algorithms for fast accurate set up with the ability to tune all five control parameters automatically. The auto tune function within the controller allows the unit to tune during warm up. Alternatively, the Push-to-Tune function within the controller allows for tuning in more difficult applications. This allows tuning to be achieved even when the thermal conditions are substantially different.

Built in standard 1/16 DIN size, the 9900 series PID controllers are easy to mount in any DIN system and are suitable for use with DIN adapters to fit 1/8 and 1/4 DIN units. Along with its industry standard dimensions, the 9900 series are all IP54 rated suitable for use in areas with average levels of dust as well as being protected from water spray from any direction.

The four large control buttons teamed with the units large LED display make for an easy to use, easy to install and easy to commission unit offering reliability as well as easy in almost any application.

• 1/16 DIN (48 x 48mm) unit for easy installation

• Application versatility with heat-cool strategy

• Auto-tune or Push-to-tune at setpoint

• 5A output relay on main control output

• Dual output versions can plug into 11-pin base

CAL Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy