Emko ECOPID+ Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac OFF, ON, PI, PD, P, PID

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-329
Distrelec Article No.:
304-15-258
Mfr. Part No.:
ecoPID+.4.5.1R.S.485
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay, SSR

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

OFF, ON, PI, PD, P, PID

Maximum Supply Voltage

230V ac

Auxiliary Power Supply

250 V ac

Display Type

4 digit LED

Maximum Voltage

230V

IP Rating

IP65

Length

48mm

Standards/Approvals

No

Width

48mm

Mount Type

Panel Mount

Input Type

PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Series

ECOPID+

Panel Depth

86.5mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy