Emko ECOPID+ Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 230V ac OFF, ON, P, PI, PD, PID

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-330
Distrelec Article No.:
304-15-259
Mfr. Part No.:
ecoPID+.4.5.2R.S.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

2 Relay, SSR

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

OFF, ON, P, PI, PD, PID

Maximum Supply Voltage

230V ac

Auxiliary Power Supply

250 V ac

Display Type

4 digit LED

Maximum Voltage

230V

Length

48mm

Width

48mm

IP Rating

IP65

Standards/Approvals

No

Mount Type

Panel Mount

Series

ECOPID+

Input Type

PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Panel Depth

86.5mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy