Schneider Electric ClimaSys CC Chassis Mount Temperature Control Module, 2 Output Linear 30V ac/dc Temperature Control
- RS Stock No.:
- 585-519
- Mfr. Part No.:
- NSYCCOHYT30VID
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€685.27
(exc. VAT)
€842.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.27 |
*price indicative
- RS Stock No.:
- 585-519
- Mfr. Part No.:
- NSYCCOHYT30VID
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Control Module | |
| Output Type | Linear | |
| Number of Outputs | 2 | |
| Maximum Current | 4A | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 30V ac/dc | |
| Maximum Voltage | 30V ac/dc | |
| Display Type | OLED | |
| Standards/Approvals | UL9 | |
| Width | 56mm | |
| Length | 85mm | |
| Series | ClimaSys CC | |
| Mount Type | Chassis Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Control Module | ||
Output Type Linear | ||
Number of Outputs 2 | ||
Maximum Current 4A | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 30V ac/dc | ||
Maximum Voltage 30V ac/dc | ||
Display Type OLED | ||
Standards/Approvals UL9 | ||
Width 56mm | ||
Length 85mm | ||
Series ClimaSys CC | ||
Mount Type Chassis Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Electronic Hygrotherm designed to monitor temperature and relative humidity with precision. Featuring an OLED screen that displays data in °C or °F, it operates on an input voltage of 9 to 30 V AC/DC and includes options for an external NTC sensor. The unit is mountable in various configurations, such as DIN rails and mounting plates, and offers ventilation/heating functions.
Flame retardant to UL94 V0 standard
RoHS compliant
REACH compliant
Related links
- Schneider Electric ClimaSys DIN Rail Temperature Control Module 4 Input, 1 Output 1 Relay 240V Controller
- West Instruments P6100 Temperature Control Module On-Off
- West Instruments P6100 Temperature Control Module 3 Input On-Off
- West Instruments P6100 Temperature Control Module, 3 Output Linear 240V PID Controller
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Linear 48V PID Controller
- West Instruments P6100 Temperature Control Module 1 Input PID Controller
