Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-103
- Mfr. Part No.:
- F092978/ GRM-H-50-48-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€479.47
(exc. VAT)
€589.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.47 |
*price indicative
- RS Stock No.:
- 601-103
- Mfr. Part No.:
- F092978/ GRM-H-50-48-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35 mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35 mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art product from gefran revolutionises your control systems with its advanced design and functionality. Engineered for precision, it ensures optimal performance in demanding applications. The cutting-edge technology within guarantees durability and reliability, making it a perfect fit for industrial environments. This unit not only enhances productivity but also provides extensive compatibility with various systems, allowing for seamless integration into existing setups. With a focus on user-friendliness, it simplifies operation and maintenance, thereby reducing downtime. This product stands out in terms of both innovation and practicality, crafted to meet the rigorous demands of modern industries.
Designed for high-performance applications.
Ensures compatibility with a wide range of control systems.
Constructed with durable materials for longevity.
User-friendly interface facilitates easy operation.
Minimises downtime with straightforward maintenance.
Optimised for reliability in industrial environments.
Delivers consistent and precise output under varying conditions.
