Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-409
- Mfr. Part No.:
- F092964/ GRM-H-30I-48-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€454.30
(exc. VAT)
€558.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.30 |
*price indicative
- RS Stock No.:
- 601-409
- Mfr. Part No.:
- F092964/ GRM-H-30I-48-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE, RoHS | |
| Width | 35mm | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE, RoHS | ||
Width 35mm | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced control device exemplifies precision and reliability, engineered to enhance operational efficiency in various applications. Its robust design ensures stability even in challenging environments, making it an ideal choice for industries that demand precision. The intuitive interface simplifies user experience, allowing for seamless integration into existing systems. With unparalleled accuracy, this product safeguards the investment by delivering consistent performance, elevating operational standards to new heights. Its compact form factor not only facilitates easy installation but also contributes to space-saving solutions in control systems. Furthermore, the versatility of this control device allows for multiple configurations, adapting to diverse industry needs effortlessly, while maintaining top-notch quality throughout its lifespan.
Designed for seamless integration into modern control systems.
Compact structure optimises space within control panels.
Engineered for reliability in demanding industrial settings.
User-friendly interface simplifies operation and setup.
Available in multiple configurations to suit various applications.
Offers enhanced accuracy for better process management.
Durable construction ensures longevity in various environments.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Draw Wires & Fish Tapes
