Gefran 650 DIN Controller 4 Input, 2 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 820-735
- Mfr. Part No.:
- F074250/ 650-R-R00-00030-1-LFG
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€412.97
(exc. VAT)
€507.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.97 |
*price indicative
- RS Stock No.:
- 820-735
- Mfr. Part No.:
- F074250/ 650-R-R00-00030-1-LFG
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Width | 48mm | |
| Input Type | Current/Voltage, RTD | |
| Series | 650 | |
| Mount Type | DIN | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Length 48mm | ||
Width 48mm | ||
Input Type Current/Voltage, RTD | ||
Series 650 | ||
Mount Type DIN | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is an Advanced temperature management solution, utilising precise PID control. It features an operator Interface designed for seamless interaction, offering robust diagnostic capabilities along with energy monitoring functionalities.
Operator Interface includes a large, customisable LCD display for enhanced visibility
Scrolling diagnostics in multiple languages provide comprehensive system health information
Configurable for thermocouples, resistance thermometers, and linear inputs, ensuring versatile application
Four relay outputs with a life cycle exceeding 100,000 operations support reliable control tasks
Related links
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 DIN Controller 4 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
