Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID

Image representative of range

Subtotal (1 unit)*

€2,085.29

(exc. VAT)

€2,564.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,085.29

*price indicative

RS Stock No.:
821-024
Mfr. Part No.:
F053595/ GFX4-IR-30-R-4-F-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay Output

Product Type

Temperature Controller

Number of Inputs

10

Number of Outputs

6

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V

Diagnostics

HB Alarm, Lba Alarm

Digital Comms

PROFIBUS

Firing Mode

Zero Crossing

Auxiliary Power Supply

24 V

Controlled Phases

3

Maximum Voltage

480V

Display Type

LED

IP Rating

IP20

Width

109.5mm

Standards/Approvals

UL

Length

147mm

Mount Type

DIN Rail

Input Type

Analogue, Digital

Series

GFX4-IR

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran modular power controller efficiently manages thermal processes across four independent channels, optimising energy use for IR lamps and inductive loads in diverse industrial applications.

Handles up to 30kW at 480V with a 16A nominal current per zone

Offers flexible control modes, including Zero Crossing and Burst Firing

Integrated current transformers enhance energy management and diagnostics

Features four universal process inputs for versatile sensor compatibility

Configured via user-friendly software without needing programming expertise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy