Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-266
- Mfr. Part No.:
- F060864/ 1250-D-RR0-00000-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€409.92
(exc. VAT)
€504.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.92 |
*price indicative
- RS Stock No.:
- 821-266
- Mfr. Part No.:
- F060864/ 1250-D-RR0-00000-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 1250 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 1250 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated temperature control solution designed for effective industrial applications. Its intuitive Interface and Advanced features Streamline operation and enhance process control capabilities, ensuring accuracy and reliability in temperature management.
Customisable LCD display enhances visibility and user interaction
Built-in diagnostics provide real-time feedback for proactive maintenance
Supports multiple input types including thermocouples and resistance thermometers
Equipped with relay outputs for effective control of various applications
Advanced tuning capabilities ensure stable control even in fast-response scenarios
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
- Gefran 650 PID Temperature Controller 3 Output Logic 20 → 27 V ac/dc Supply Voltage
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 1250 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
