Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc

Image representative of range

Subtotal (1 unit)*

€746.64

(exc. VAT)

€918.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€746.64

*price indicative

RS Stock No.:
821-570
Mfr. Part No.:
F079969/ 1250-D-R00-11151-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

RS485

Energy measurement

Yes

Maximum Voltage

240V ac/dc

Display Type

LCD

Length

96mm

Standards/Approvals

CE, UL, EAC

Width

48mm

IP Rating

IP65

Input Type

Digital Input

Mount Type

Panel Mount

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise monitoring and control, equipped with a large LCD display and Advanced configuration capabilities. Designed for diverse applications, it features a user-friendly Interface for efficient operation and maintenance.

Operator Interface with a large, customisable LCD display

Easy configuration with guided setup and offline parameter transfer

Multiple thermocouple and resistance thermometer inputs for versatility

16 function Block applications for tailored control solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy