Gefran 1200 DIN Rail Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€481.29

(exc. VAT)

€591.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€481.29

*price indicative

RS Stock No.:
821-603
Mfr. Part No.:
F027195/ 1200-RR00-02-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

Width

48mm

Standards/Approvals

CE

IP Rating

IP65

Length

96mm

Series

1200

Mount Type

DIN Rail

Input Type

Current/Voltage

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran precision microprocessor controller designed for versatile temperature regulation in industrial applications. It offers Advanced monitoring capabilities, ensuring optimal performance across various operational environments.

Universal input configurable from the faceplate for broad compatibility

Accuracy exceeds 0.2% f.s. under nominal conditions for reliable readings

Up to four outputs available, including relay, logic, or continuous for flexibility

Integrated self-diagnosis functions support maintenance and troubleshoot activities

Optically isolated RS485 serial line enables robust digital communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy