Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Logic 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,110.69

(exc. VAT)

€1,366.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,110.69

*price indicative

RS Stock No.:
821-713
Mfr. Part No.:
F030912/ GFX4-30-D-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic

Number of Inputs

7

Number of Outputs

8

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Diagnostics

Current

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Controlled Phases

3

Maximum Voltage

480V ac

Display Type

LED Indicator

Length

195mm

IP Rating

IP20

Width

109.5mm

Standards/Approvals

UL

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

GFX4

COO (Country of Origin):
IT
The Gefran compact, four-loop modular power controller designed to efficiently manage electrical power across independent control units. It combines simplicity in configuration with Advanced control capabilities for optimal performance.

Equipped with four independent loop control units for effective management

Includes a fieldbus Interface for seamless connectivity to various protocols

Offers maximum power up to 30kW@480V for versatile applications

Features a user-friendly software for straightforward configuration adjustments

Integrates multiple output options including relay, logic, and continuous for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy